TE Connectivity, Micro Quadlok System Automotive Connector Plug Through Hole 154 Way, Solder Termination 284617-1

Bulk discount available

Subtotal (1 tray of 15 units)*

£445.575

(exc. VAT)

£534.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
15 - 45£29.705£445.58
60 +£27.001£405.02

*price indicative

RS Stock No.:
164-3568
Mfr. Part No.:
284617-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Header Assembly

Number of Contacts

154

Gender

Male

Number of Rows

4

Mounting Type

Through Hole

Series

Micro Quadlok System

Termination Method

Solder

Height

27mm

Width

155.6mm

Depth

60.7mm

Contact Plating

Tin

COO (Country of Origin):
CZ

TE Connectivity Micro-Power & Power Quadlock Header


Micro-Power & Power Quadlock 154 way PCB header connector with male MCP and MQS contacts. This housing of this PCB right angle mount Micro-Power/ Power Quadlock header connector is made from black PA 66-GF with PCB locating posts and retainer. This header connector has 120 MQS (Micro Quadlock System) contacts, 28 MCP 1.5 tab contacts and 6 MCP tab 2.8 contacts.


2.54mm Tyco Micro Quadlok (MQS) System

Related links