TE Connectivity, Junior Power Timer Automotive Connector Socket Black 2 Way 2-1355668-2

Subtotal (1 bag of 900 units)*

£1,296.00

(exc. VAT)

£1,557.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
900 +£1.44£1,296.00

*price indicative

RS Stock No.:
164-3559
Distrelec Article No.:
304-51-669
Mfr. Part No.:
2-1355668-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Automotive connector housing

Number of Contacts

2

Gender

Female

Number of Rows

1

Series

Junior Power Timer

Colour

Black

Height

19.8mm

Width

31mm

Housing Material

PBT

Depth

31mm

COO (Country of Origin):
DE

TE Connectivity Junior Power Timer Connector Housings


A range of TE Connectivity Junior Power Timer Connector Housings.

Note

For a range of TE Connectivity Junior Power Timer Connector Housing Accessories see stock number 717-4458 typical.


TE Connectivity Automotive Connectors

Related links