TE Connectivity, Micro Quadlok System Automotive Connector Plug Natural Cable Mount 6 Way 1-967587-3

Subtotal (1 box of 800 units)*

£1,978.40

(exc. VAT)

£2,374.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 800 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
800 +£2.473£1,978.40

*price indicative

RS Stock No.:
164-3544
Mfr. Part No.:
1-967587-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Type

Automotive connector housing

Gender

Male

Number of Rows

2

Mounting Type

Cable Mount

Series

Micro Quadlok System

Colour

Natural

Height

27.2mm

Housing Material

PBT

Depth

40.1mm

COO (Country of Origin):
CZ

TE Connectivity Micro Quadlok System (MQS) series Connector Housings


The MQS 2.54 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications. These MQS pin and receptacle housings are used to house MQS contacts. Hybrid versions of these MQS housings are available which are designed to house a combination of contact types. The stainless steel locking lances on the contacts achieve a high primary terminal locking force securing the contacts firmly in the connector housing. Sealed versions of these housings are available for waterproof protection and additional wire seals can be purchased separately.
Versions of these MQS connector housings are available with polarization and keying options to prevent mismating. Extra accessories including covers, levers and retainer housings are also available separately for some of these connector housings.

Features and Benefits
• Pitch : 2.54mm
• Polarization and keying to prevent mismating
• Sealed versions for waterproof connection
• Integral primary terminal locking force
• High density, compact design

Product Application Information
These MQS 2.54 mm connectors are designed to meet the demanding requirements of automotive applications. Applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems


2.54mm Tyco Micro Quadlok (MQS) System

Related links