TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 16 Way 1-963217-1
- RS Stock No.:
- 164-3537
- Mfr. Part No.:
- 1-963217-1
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£1,447.00
(exc. VAT)
£1,736.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
500 + | £2.894 | £1,447.00 |
*price indicative
- RS Stock No.:
- 164-3537
- Mfr. Part No.:
- 1-963217-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 16 | |
Gender | Female | |
Number of Rows | 2 | |
Mounting Type | Cable Mount | |
Series | Junior Power Timer | |
Colour | Black | |
Housing Material | PBT | |
Depth | 37.75mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 16 | ||
Gender Female | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series Junior Power Timer | ||
Colour Black | ||
Housing Material PBT | ||
Depth 37.75mm | ||
- COO (Country of Origin):
- CZ
TE Connectivity 2.8mm Junior Power Timer Connector Housings with Locking Mechanism
2.8mm Junior Power Timer receptacle style connector housings for socket contacts. These 2.8mm Junior Power Timer receptacle housings are sealed, have a 5mm centerline and an internal locking mechanism that ensures a robust and reliable connection during use.
TE Connectivity Junior Power Timer Automotive Connectors
Related links
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 16 Way 1-963217-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Grey Cable Mount 16 Way 2-963217-1
- TE Connectivity Crimp Termination 966168-6
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 16 Way 1-967242-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 6 Way 1-963212-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 10 Way 1-967240-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 10 Way 1-963214-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 2 Way 1-967412-2