TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 10 Way 1-963214-1
- RS Stock No.:
- 164-3536
- Mfr. Part No.:
- 1-963214-1
- Brand:
- TE Connectivity
Subtotal (1 box of 840 units)*
£1,416.24
(exc. VAT)
£1,699.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
840 + | £1.686 | £1,416.24 |
*price indicative
- RS Stock No.:
- 164-3536
- Mfr. Part No.:
- 1-963214-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 10 | |
Gender | Female | |
Number of Rows | 2 | |
Mounting Type | Cable Mount | |
Series | Junior Power Timer | |
Colour | Black | |
Height | 26.3mm | |
Width | 42.3mm | |
Housing Material | PBT | |
Depth | 37.75mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 10 | ||
Gender Female | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series Junior Power Timer | ||
Colour Black | ||
Height 26.3mm | ||
Width 42.3mm | ||
Housing Material PBT | ||
Depth 37.75mm | ||
- COO (Country of Origin):
- CZ
TE Connectivity Junior Power Timer Connector Housings with Locking Mechanism
Junior Power Timer receptacle style connector housings for socket contacts. These Junior Power Timer receptacle housings have a 5mm centerline and an internal locking mechanism that ensures a robust and reliable connection during use.
Note
TE Connectivity Junior Power Timer Automotive Connectors
Related links
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 10 Way 1-963214-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Grey Cable Mount 10 Way 2-963214-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 10 Way 1-967240-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 6 Way 1-963212-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 16 Way 1-963217-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 2 Way 1-967412-2
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 10 Way 929505-4
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 10 Way 929504-4