TE Connectivity, Multilock Hybrid Automotive Connector Plug 26 Way 917992-1
- RS Stock No.:
- 164-3028
- Distrelec Article No.:
- 304-52-204
- Mfr. Part No.:
- 917992-1
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 164-3028
- Distrelec Article No.:
- 304-52-204
- Mfr. Part No.:
- 917992-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 26 | |
Gender | Male | |
Number of Rows | 2 | |
Series | Multilock Hybrid | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Gender Male | ||
Number of Rows 2 | ||
Series Multilock Hybrid | ||
- COO (Country of Origin):
- JP
TE Connectivity MULTILOCK 040/070 Cable Mount Hybrid I/O Plug Housing Connectors
TE Connectivity MULTILOCK Connectors and Contacts
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.
Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Related links
- TE Connectivity, Multilock .040 .070 Hybrid Automotive Connector Plug 26 Way 917992-1
- TE Connectivity, Multilock Hybrid Automotive Connector 26 Way 917992-6
- TE Connectivity, Multilock .040 .070 Hybrid Automotive Connector Plug 26 Way 917992-6
- TE Connectivity, Multilock Hybrid Automotive Connector 26 Way 917994-1
- TE Connectivity, Multilock Hybrid Automotive Connector Plug 16 Way 917981-1
- TE Connectivity, Multilock Hybrid Automotive Connector Plug 16 Way 174514-7
- TE Connectivity, Multilock Hybrid Automotive Connector Plug 22 Way 917989-1
- TE Connectivity, Multilock Hybrid Automotive Connector Plug 12 Way 175442-1