TE Connectivity, .187 Series Automotive Connector Plug Grey Cable Mount 2 Way 6-176146-6
- RS Stock No.:
- 164-2993
- Distrelec Article No.:
- 304-52-088
- Mfr. Part No.:
- 6-176146-6
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tray of 50 units)*
£82.75
(exc. VAT)
£99.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
50 - 50 | £1.655 | £82.75 |
100 - 200 | £1.582 | £79.10 |
250 + | £1.49 | £74.50 |
*price indicative
- RS Stock No.:
- 164-2993
- Distrelec Article No.:
- 304-52-088
- Mfr. Part No.:
- 6-176146-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 2 | |
Gender | Male | |
Number of Rows | 1 | |
Mounting Type | Cable Mount | |
Series | .187 Series | |
Colour | Grey | |
Height | 27.5mm | |
Width | 27.6mm | |
Depth | 31.6mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 2 | ||
Gender Male | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series .187 Series | ||
Colour Grey | ||
Height 27.5mm | ||
Width 27.6mm | ||
Depth 31.6mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
TE Connectivity 187 Series Connector Housings
A range of 187 series connector plug and receptacle style housings
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Related links
- TE Connectivity, .187 Series Automotive Connector Plug Grey Cable Mount 2 Way 6-176146-6
- TE Connectivity, .187 Series Automotive Connector Socket Grey Cable Mount 2 Way 6-176143-6
- TE Connectivity, .187 Series Automotive Connector Socket Black Cable Mount 2 Way 176143-2
- TE Connectivity, 184163 Automotive Connector Plug Grey Cable Mount 2 Way 184163-1
- TE Connectivity, AMP Automotive Connector Plug Grey Cable Mount 2 Way 2-2382274-1
- Amphenol Industrial Crimp Termination ATM06-2S
- Molex Crimp Termination 34675-0002
- Delphi Crimp Termination 12034074