TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 4 Way 368162-1

Subtotal (1 bag of 250 units)*

£114.25

(exc. VAT)

£137.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
250 +£0.457£114.25

*price indicative

RS Stock No.:
164-2970
Mfr. Part No.:
368162-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Type

Automotive connector housing

Gender

Female

Number of Rows

1

Mounting Type

Cable Mount

Series

Junior Power Timer

Colour

Black

Housing Material

Nylon

COO (Country of Origin):
KR

TE Connectivity 2.8mm Junior Power Timer Connector Housings


A range of 2.8mm Junior Power Timer connector housings available as plug style housings for socket contacts or receptacle style housings for socket contacts.


TE Connectivity Junior Power Timer Automotive Connectors

Related links