TE Connectivity, NG1 Automotive Connector Plug Black 2 Way 1544334-1
- RS Stock No.:
- 164-2786
- Mfr. Part No.:
- 1544334-1
- Brand:
- TE Connectivity
Subtotal (1 box of 800 units)*
£968.80
(exc. VAT)
£1,162.40
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
---|---|---|
800 + | £1.211 | £968.80 |
*price indicative
- RS Stock No.:
- 164-2786
- Mfr. Part No.:
- 1544334-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Type | Automotive connector housing | |
Gender | Male | |
Number of Rows | 1 | |
Series | NG1 | |
Colour | Black | |
Height | 25mm | |
Width | 31.8mm | |
Housing Material | PBT | |
Depth | 65.4mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Type Automotive connector housing | ||
Gender Male | ||
Number of Rows 1 | ||
Series NG1 | ||
Colour Black | ||
Height 25mm | ||
Width 31.8mm | ||
Housing Material PBT | ||
Depth 65.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- FR
TE Connectivity NG Power Terminals and Connectors
A range of receptacle and tab style sealed NG Power connector housings made from PBT with secondary locking. Stock number is 719-9817 is suitable for power electrical functions such as electrical pumps and cooling fans. Stock numbers 719-9826 and 719-9829 are suitable are also suitable for use in engine harnessing. Stock number 865-6210 is a green wire seal for a wire size range of 12-10 AWG. Stock number 909-7426 is a crimp tab contact with a 13-10 AWG wire size
TE Connectivity Automotive Connectors
Related links
- TE Connectivity, NG1 Automotive Connector Plug Black 2 Way 1544334-1
- TE Connectivity, NG1 Automotive Connector Socket Black Cable Mount 2 Way 1544317-1
- TE Connectivity, NG1 Automotive Connector Socket Black Cable Mount 1 Way 1544603-1
- JAE, MX19 Automotive Connector Plug Black 2 Way MX19002P51
- Amphenol Industrial, AT Automotive Connector Plug Black 2 Way AT04-2P-P060
- TE Connectivity, AMPSEAL 16 Automotive Connector Plug Black 2 Way 776427-1
- Molex Crimp Termination 34899-2020
- Deutsch, DEUTSCH DT Automotive Connector Plug Black 2 Way DT06-2S-TN82 / 2-2303815-3