TE Connectivity, Micro Quadlok System Automotive Connector 81 Way 1473247-1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-2781
Distrelec Article No.:
304-63-008
Mfr. Part No.:
1473247-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Lever Assembly

Number of Contacts

81

Series

Micro Quadlok System

Height

33.8mm

Width

83.6mm

Depth

35mm

COO (Country of Origin):
KR

TE Connectivity Junior Power Timer Connector Accessories


A range of accessories including covers, backshells, seals and levers for the Junior Power Timer range of connectors.
717-4404 - Cover for 81 position 'B' type JPT & and MQS connector (TE part number 368190-1)
717-4408 - Cover for 81 position 'C' type JPT & and MQS connector (TE part number 368290-1)
717-4458 - Right angle cable exit cover for 55 position JPT housing
719-9416 - Right angle cover with lever assembly for 81 position JPT/MQS plug housing (TE part number 1473244-1)
718-0765 - Facial seal for 10 position 2.8mm tab housing (TE part number 1-962352-1)
718-0825 - Facial seal for 6 position tab housing
909-7340 - Facial seal for 6 position tab housing for 2 position 2.8mm tab housing (TE part numbers 1-962344-1, 4-962344-1, 3-962344-1, 2-962344-4, 1-962344-2, 5-962344-1)
909-7393 - Facial seal for 16 position JPT header (TE part numbers 1-963215-1, 2-963215-1, 3-963215-1, 4-963215-1, 5-963215-1, 1-964449-1)
909-7422 - Facial seal for 4 position JPT receptacle housing (TE part numbers 1-962340-1 & 4-962340-1)
909-7450 - Single blue wire seal for 2.8mm tab contact (TE part numbers 1-964300-3, 1-964298-3, 2-964300-1, 2-964298-1, 4-964300-1)


TE Connectivity Automotive Connectors

Related links