TE Connectivity, MULTILOCK 025/090 II Automotive Connector Socket Natural Through Hole 26 Way, Solder Termination
- RS Stock No.:
- 164-2773
- Mfr. Part No.:
- 1376357-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-2773
- Mfr. Part No.:
- 1376357-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Wire to Board Connector | |
Number of Contacts | 26 | |
Gender | Female | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Series | MULTILOCK 025/090 II | |
Colour | Natural | |
Termination Method | Solder | |
Height | 17.6mm | |
Width | 42.5mm | |
Housing Material | PBT | |
Contact Plating | Tin | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Wire to Board Connector | ||
Number of Contacts 26 | ||
Gender Female | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Series MULTILOCK 025/090 II | ||
Colour Natural | ||
Termination Method Solder | ||
Height 17.6mm | ||
Width 42.5mm | ||
Housing Material PBT | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- JP
.025 Series Plug Housings
TE Connectivity TH 025 Series Automotive Connectors
TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts
Related links
- TE Connectivity Solder Termination
- TE Connectivity 2.2mm Pitch 2 Row
- TE Connectivity 2.2mm Pitch 3 Row
- TE Connectivity Solder Termination 1318853-2
- TE Connectivity Solder Termination 175615-2
- TE Connectivity Solder Termination 1376350-2
- TE Connectivity Solder Termination 1318772-2
- TE Connectivity Solder Termination 1565749-1