TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 3 Way 368161-1
- RS Stock No.:
- 164-2622
- Mfr. Part No.:
- 368161-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-2622
- Mfr. Part No.:
- 368161-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 3 | |
Gender | Female | |
Number of Rows | 1 | |
Mounting Type | Cable Mount | |
Series | Junior Power Timer | |
Colour | Black | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 3 | ||
Gender Female | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series Junior Power Timer | ||
Colour Black | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- KR
TE Connectivity 2.8mm Junior Power Timer Connector Housings
A range of 2.8mm Junior Power Timer connector housings available as plug style housings for socket contacts or receptacle style housings for socket contacts.
TE Connectivity Junior Power Timer Automotive Connectors
Related links
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 3 Way 368161-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 3 Way 282191-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 3 Way 282545-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 2 Way 282190-1
- TE Connectivity Crimp Termination 966168-6
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 25 Way 281810-2
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 4 Way 282192-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 4 Way 368162-1