TE Connectivity, Econoseal III 070 Automotive Connector Socket Black 18 Way 344106-1
- RS Stock No.:
- 164-2612
- Distrelec Article No.:
- 304-63-532
- Mfr. Part No.:
- 344106-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 400 units)*
£1,470.40
(exc. VAT)
£1,764.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
400 + | £3.676 | £1,470.40 |
*price indicative
- RS Stock No.:
- 164-2612
- Distrelec Article No.:
- 304-63-532
- Mfr. Part No.:
- 344106-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 18 | |
Gender | Female | |
Number of Rows | 3 | |
Series | Econoseal III 070 | |
Colour | Black | |
Height | 36.15mm | |
Width | 38.3mm | |
Housing Material | Nylon | |
Depth | 30.5mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 18 | ||
Gender Female | ||
Number of Rows 3 | ||
Series Econoseal III 070 | ||
Colour Black | ||
Height 36.15mm | ||
Width 38.3mm | ||
Housing Material Nylon | ||
Depth 30.5mm | ||
- COO (Country of Origin):
- GB
TE Connectivity Econoseal III 070 Series Connector Housings
Econoseal III 070 series automotive wire connector plug and receptacle style housings. These automotive wire connector housings have discrete cable sealing and a centerline of 4.80mm (apart from stock number 718-7252 which is 5mm). These Econoseal III 070 automotive wire connector housings are made from black nylon, have polarized mating, inertia locking, a lanceless contact system and accept a wire size range of 0.5 to 2mm2
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Related links
- TE Connectivity, Econoseal III 070 Automotive Connector Socket Black 18 Way 344106-1
- TE Connectivity, Econoseal III 070 Automotive Connector Socket Black Plug-In 36 Way 344111-1
- TE Connectivity Solder Termination 344103-1
- TE Connectivity, Econoseal III 070 Automotive Connector Socket 3 Way 344273-1
- TE Connectivity Solder Termination 344108-1
- TE Connectivity, Econoseal III 070 Automotive Connector 348461-1
- TE Connectivity 4.8mm Pitch 2 Row
- TE Connectivity 4.8mm Pitch 1 Row