TE Connectivity, AMP MCP 1.5/2.8 Automotive Connector Plug Black Cable Mount 12 Way 284844-1
- RS Stock No.:
- 164-2594
- Mfr. Part No.:
- 284844-1
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£610.50
(exc. VAT)
£732.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
500 + | £1.221 | £610.50 |
*price indicative
- RS Stock No.:
- 164-2594
- Mfr. Part No.:
- 284844-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 12 | |
Gender | Male | |
Number of Rows | 2 | |
Mounting Type | Cable Mount | |
Series | AMP MCP 1.5/2.8 | |
Colour | Black | |
Height | 21.5mm | |
Width | 41.4mm | |
Depth | 49.4mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 12 | ||
Gender Male | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series AMP MCP 1.5/2.8 | ||
Colour Black | ||
Height 21.5mm | ||
Width 41.4mm | ||
Depth 49.4mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- IT
TE Connectivity MCP 1.5K and MCP 2.8 Sealed Tab Housings
A range of MCP 1.5K and MCP 2.8 sealed plug style hybrid tab housings with various coding options and wire sizes (please see table). For suitable mating receptacle housing for stock number 718-6726 please see stock number 718-6794, for 718-7003 please see receptacle housing stock number 681-1922 typically.
TE Connectivity Multiple Contact Point System (MCP)
Related links
- TE Connectivity, AMP MCP 1.5/2.8 Automotive Connector Plug Black Cable Mount 12 Way 284844-1
- TE Connectivity, AMP MCP 1.5/2.8 Automotive Connector Plug Black Cable Mount 62 Way 1-1718324-1
- TE Connectivity Solder Termination 1-1418362-1
- TE Connectivity Solder Termination 1-1418362-3
- TE Connectivity, AMP MCP 1.5/2.8 Automotive Connector Socket Black 62 Way 1-1418883-1
- TE Connectivity 12 Way, 2 Row
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Blue 12 Way 6-968972-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Purple 12 Way 5-968972-1