TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 4 Way 282192-1

Subtotal (1 bag of 800 units)*

£986.40

(exc. VAT)

£1,184.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
800 +£1.233£986.40

*price indicative

RS Stock No.:
164-2580
Mfr. Part No.:
282192-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Type

Automotive connector housing

Gender

Female

Number of Rows

1

Mounting Type

Cable Mount

Series

Junior Power Timer

Colour

Black

Height

24.5mm

Width

35.5mm

Depth

38.2mm

Housing Material

Nylon

COO (Country of Origin):
IT

TE Connectivity Junior Power Timer Connector Housings with Secondary Locking


Junior Power timer receptacle style connector housings for socket contacts with a 5mm centreline. These receptacle housings are sealed and have a secondary locking mechanism.
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.

Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer


TE Connectivity Automotive Connectors

Related links