TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 3 Way 282191-1
- RS Stock No.:
- 164-2579
- Mfr. Part No.:
- 282191-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 900 units)*
£507.60
(exc. VAT)
£609.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
900 + | £0.564 | £507.60 |
*price indicative
- RS Stock No.:
- 164-2579
- Mfr. Part No.:
- 282191-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 3 | |
Gender | Female | |
Number of Rows | 1 | |
Mounting Type | Cable Mount | |
Series | Junior Power Timer | |
Colour | Black | |
Height | 24.5mm | |
Width | 30.4mm | |
Housing Material | Nylon | |
Depth | 38.2mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 3 | ||
Gender Female | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series Junior Power Timer | ||
Colour Black | ||
Height 24.5mm | ||
Width 30.4mm | ||
Housing Material Nylon | ||
Depth 38.2mm | ||
- COO (Country of Origin):
- IT
TE Connectivity Junior Power Timer Connector Housings with Secondary Locking
Junior Power timer receptacle style connector housings for socket contacts with a 5mm centreline. These receptacle housings are sealed and have a secondary locking mechanism.
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.
Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.
Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer
TE Connectivity Automotive Connectors
Related links
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 3 Way 282191-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 3 Way 368161-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 3 Way 282545-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Grey 3 Way 282191-2
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 2 Way 282190-1
- TE Connectivity Crimp Termination 966168-6
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 25 Way 281810-2
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 4 Way 282192-1