TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 25 Way 281810-2
- RS Stock No.:
- 164-2576
- Distrelec Article No.:
- 304-52-833
- Mfr. Part No.:
- 281810-2
- Brand:
- TE Connectivity
Subtotal (1 box of 150 units)*
£1,156.80
(exc. VAT)
£1,388.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
150 + | £7.712 | £1,156.80 |
*price indicative
- RS Stock No.:
- 164-2576
- Distrelec Article No.:
- 304-52-833
- Mfr. Part No.:
- 281810-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 25 | |
Gender | Female | |
Number of Rows | 2 | |
Mounting Type | Cable Mount | |
Series | Junior Power Timer | |
Colour | Black | |
Height | 27mm | |
Width | 125.8mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 25 | ||
Gender Female | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series Junior Power Timer | ||
Colour Black | ||
Height 27mm | ||
Width 125.8mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- IT
TE Connectivity Junior Power Timer/Junior Timer Connector Housings
Junior Power Timer/Junior Timer receptacle style connector housings for socket contacts. These Junior Power Timer/Junior Timer receptacle housings have a 5mm centerline, are sealed and are made from PA 6.6.
TE Connectivity Junior Power Timer Automotive Connectors
Related links
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 25 Way 281810-2
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 3 Way 368161-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 3 Way 282191-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 3 Way 282545-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 4 Way 282192-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 4 Way 368162-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 2 Way 282190-1
- TE Connectivity Crimp Termination 966168-6