TE Connectivity, Timer Automotive Connector Plug Brown Cable Mount 21 Way 1-967630-1
- RS Stock No.:
- 164-2546
- Distrelec Article No.:
- 304-51-483
- Mfr. Part No.:
- 1-967630-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 600 units)*
£768.60
(exc. VAT)
£922.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
600 + | £1.281 | £768.60 |
*price indicative
- RS Stock No.:
- 164-2546
- Distrelec Article No.:
- 304-51-483
- Mfr. Part No.:
- 1-967630-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 21 | |
Gender | Male | |
Number of Rows | 3 | |
Mounting Type | Cable Mount | |
Series | Timer | |
Colour | Brown | |
Width | 42.5mm | |
Depth | 35.5mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 21 | ||
Gender Male | ||
Number of Rows 3 | ||
Mounting Type Cable Mount | ||
Series Timer | ||
Colour Brown | ||
Width 42.5mm | ||
Depth 35.5mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- DE
TE Connectivity 2.8mm Junior Power Timer Connector Housings
A range of 2.8mm Junior Power Timer connector housings available as plug style housings for socket contacts or receptacle style housings for socket contacts.
TE Connectivity Junior Power Timer Automotive Connectors
Related links
- TE Connectivity, Timer Automotive Connector Plug Brown Cable Mount 21 Way 1-967630-1
- TE Connectivity, Timer Automotive Connector Plug Brown Cable Mount 21 Way 1534188-1
- TE Connectivity, Timer Automotive Connector Plug Blue Cable Mount 21 Way 3-967630-1
- TE Connectivity, Timer Automotive Connector Plug Natural 21 Way 2-967630-1
- TE Connectivity Solder Termination 1-967630-3
- TE Connectivity, Timer Male 21 Way
- TE Connectivity, AMP MCP 2.8 Automotive Connector Plug Brown Panel Mount 21 Way 1-1394765-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural Cable Mount 21 Way 7-968975-1