TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 10 Way 1-967240-1

Subtotal (1 box of 300 units)*

£404.70

(exc. VAT)

£485.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
300 +£1.349£404.70

*price indicative

RS Stock No.:
164-2543
Mfr. Part No.:
1-967240-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Automotive connector housing

Number of Contacts

10

Gender

Female

Number of Rows

2

Mounting Type

Cable Mount

Series

Junior Power Timer

Colour

Black

Height

26.3mm

Width

42.3mm

Depth

37.75mm

Housing Material

PBT

COO (Country of Origin):
CZ

TE Connectivity Junior Power Timer Connector Housings with Locking Mechanism


Junior Power Timer receptacle style connector housings for socket contacts. These Junior Power Timer receptacle housings have a 5mm centerline and an internal locking mechanism that ensures a robust and reliable connection during use.

Note

For contacts see 718-1187. Optional wire seals see 395-7599.

Note

For contacts see 718-1187. Optional wire seals see 395-7599.


TE Connectivity Junior Power Timer Automotive Connectors

Related links