TE Connectivity, Timer Automotive Connector Plug Black 4 Way, Solder Termination 1-965261-1
- RS Stock No.:
- 164-2540
- Mfr. Part No.:
- 1-965261-1
- Brand:
- TE Connectivity
Subtotal (1 box of 1500 units)*
£874.50
(exc. VAT)
£1,050.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1500 + | £0.583 | £874.50 |
*price indicative
- RS Stock No.:
- 164-2540
- Mfr. Part No.:
- 1-965261-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Type | Automotive connector housing | |
Gender | Male | |
Series | Timer | |
Colour | Black | |
Termination Method | Solder | |
Height | 9.8mm | |
Width | 27.3mm | |
Depth | 38mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Type Automotive connector housing | ||
Gender Male | ||
Series Timer | ||
Colour Black | ||
Termination Method Solder | ||
Height 9.8mm | ||
Width 27.3mm | ||
Depth 38mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CH
TE Connectivity Junior Timer Connector Housings
A range of Junior Timer plug and receptacle connector housings.
TE Connectivity Automotive Connectors
Related links
- TE Connectivity Solder Termination 1-965261-1
- TE Connectivity, Timer Automotive Connector Plug Black Panel Mount 4 Way 1-962340-1
- TE Connectivity, Timer Automotive Connector Plug Grey Cable Mount 4 Way 2-965261-1
- TE Connectivity Solder Termination 1-967280-1
- TE Connectivity Solder Termination 1-967601-1
- TE Connectivity Solder Termination 1-965426-1
- TE Connectivity Solder Termination 963357-4
- TE Connectivity Solder Termination 828801-4