TE Connectivity, Timer Automotive Connector Plug Black Cable Mount 16 Way 1-964449-1
- RS Stock No.:
- 164-2539
- Mfr. Part No.:
- 1-964449-1
- Brand:
- TE Connectivity
Subtotal (1 box of 800 units)*
£1,178.40
(exc. VAT)
£1,414.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
800 + | £1.473 | £1,178.40 |
*price indicative
- RS Stock No.:
- 164-2539
- Mfr. Part No.:
- 1-964449-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 16 | |
Type | Automotive connector housing | |
Gender | Male | |
Number of Rows | 2 | |
Mounting Type | Cable Mount | |
Series | Timer | |
Colour | Black | |
Height | 16.6mm | |
Width | 45.8mm | |
Depth | 39mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Type Automotive connector housing | ||
Gender Male | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series Timer | ||
Colour Black | ||
Height 16.6mm | ||
Width 45.8mm | ||
Depth 39mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- DE
TE Connectivity 2.8mm Junior Power Timer Connector Housings
A range of 2.8mm Junior Power Timer connector housings available as plug style housings for socket contacts or receptacle style housings for socket contacts.
TE Connectivity Junior Power Timer Automotive Connectors
Related links
- TE Connectivity, Timer Automotive Connector Plug Black Cable Mount 16 Way 1-964449-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 16 Way 1-963217-1
- TE Connectivity Crimp Termination 1-1564337-1
- TE Connectivity Crimp Termination 966168-6
- TE Connectivity, Junior Power Timer Automotive Connector Socket Grey Cable Mount 16 Way 2-963217-1
- TE Connectivity, Timer Automotive Connector Plug Black Panel Mount 10 Way 1-962352-1
- TE Connectivity, Timer Automotive Connector Plug Black Panel Mount 4 Way 1-962340-1
- TE Connectivity, Timer Automotive Connector Plug Black Cable Mount 4 Way 365059-3