TE Connectivity, Timer Automotive Connector Plug Black Panel Mount 4 Way 1-962340-1
- RS Stock No.:
- 164-2537
- Mfr. Part No.:
- 1-962340-1
- Brand:
- TE Connectivity
Subtotal (1 box of 1700 units)*
£875.50
(exc. VAT)
£1,050.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1700 + | £0.515 | £875.50 |
*price indicative
- RS Stock No.:
- 164-2537
- Mfr. Part No.:
- 1-962340-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Type | Automotive connector housing | |
Gender | Male | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Series | Timer | |
Colour | Black | |
Height | 20.6mm | |
Width | 27.3mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Type Automotive connector housing | ||
Gender Male | ||
Number of Rows 1 | ||
Mounting Type Panel Mount | ||
Series Timer | ||
Colour Black | ||
Height 20.6mm | ||
Width 27.3mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- ES
TE Connectivity 2.8mm Junior Power Timer Connector Housings
A range of 2.8mm Junior Power Timer connector housings available as plug style housings for socket contacts or receptacle style housings for socket contacts.
TE Connectivity Junior Power Timer Automotive Connectors
Related links
- TE Connectivity, Timer Automotive Connector Plug Black Panel Mount 4 Way 1-962340-1
- TE Connectivity, Timer Automotive Connector Plug Black Panel Mount 10 Way 1-962352-1
- TE Connectivity, Timer Automotive Connector Plug Black Cable Mount 4 Way 365059-3
- Molex Crimp Termination 19429-0035
- TE Connectivity Crimp Termination 1-965421-1
- TE Connectivity, Timer Automotive Connector Plug Black Cable Mount 16 Way 1-964449-1
- TE Connectivity Solder Termination 1-965261-1
- TE Connectivity, Junior Power Timer Automotive Connector Plug Black Plug-In 4 Way 929505-1