TE Connectivity Automotive Connector Plug Black Panel Mount 16 Way 179631-2

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-2515
Mfr. Part No.:
179631-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Automotive connector housing

Number of Contacts

16

Gender

Male

Number of Rows

2

Current Rating

10A

Mounting Type

Panel Mount

Colour

Black

Width

49.2mm

Depth

26.2mm

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP

TE Connectivity Diagnostic Connector Plug Housing


Diagnostic 16 position connector plug housing. For suitable receptacle contacts see stock number 712-2056


TE Connectivity Automotive Connectors