TE Connectivity, MCON 1.2 Automotive Connector Socket Black Cable Mount 3 Way 1488991-1
- RS Stock No.:
- 164-2433
- Mfr. Part No.:
- 1488991-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-2433
- Mfr. Part No.:
- 1488991-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 3 | |
Gender | Female | |
Number of Rows | 1 | |
Mounting Type | Cable Mount | |
Series | MCON 1.2 | |
Colour | Black | |
Height | 15.6mm | |
Width | 19mm | |
Depth | 26.5mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 3 | ||
Gender Female | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series MCON 1.2 | ||
Colour Black | ||
Height 15.6mm | ||
Width 19mm | ||
Depth 26.5mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
TE Connectivity MCON 1.2mm Receptacle Housings
TEs MCON series of connectors and housings are designed specifically for electronic and electrical applications in motor vehicles, where vibrations and mechanical stress, in the long term, can affect the quality of the contact system. MCON 1.2 mm receptacle housings made from PA66-GF35 for use with clean body contacts. These MCON 1.2 mm receptacle housings are sealed, have a standard latch and accept a wire size range of 0.5 to 1.5mm2.
Features and Benefits
• Connector Style: Housing for female terminals,
• Connector System: Wire-to-Board, Wire-to-Device, Wire-to-Wire
• Housing Features: Centerline (Pitch): 4 mm
• Operating Temperature: -40°C to +130°C
Features and Benefits
• Connector Style: Housing for female terminals,
• Connector System: Wire-to-Board, Wire-to-Device, Wire-to-Wire
• Housing Features: Centerline (Pitch): 4 mm
• Operating Temperature: -40°C to +130°C
TE Connectivity Automotive Connectors
Related links
- TE Connectivity, MCON 1.2 Automotive Connector Socket Black Cable Mount 3 Way 1488991-1
- TE Connectivity, MCON 1.2 Automotive Connector Socket Black Plug-In 3 Way 1-1718644-1
- TE Connectivity, MCON 1.2 Automotive Connector Socket Black Plug-In 3 Way 1-1670917-1
- TE Connectivity, MCON 1.2 Automotive Connector Socket Black Plug-In 2 Way 1-1670916-1
- TE Connectivity, MCON 1.2 Automotive Connector Socket Black Plug-In 2 Way 1-1718643-1
- TE Connectivity, MCON 1.2 Automotive Connector Plug Black Plug-In 3 Way 1-1703494-1
- TE Connectivity, MCON 1.2 Automotive Connector Plug Black Plug-In 2 Way 1-1703498-1
- TE Connectivity, MCON 1.2 Automotive Connector Plug Black Plug-In 4 Way 1-1564559-1