TE Connectivity, Junior Power Timer Automotive Connector Socket Natural 2 Way 1-1355668-2
- RS Stock No.:
- 164-2378
- Distrelec Article No.:
- 304-51-340
- Mfr. Part No.:
- 1-1355668-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-2378
- Distrelec Article No.:
- 304-51-340
- Mfr. Part No.:
- 1-1355668-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Type | Automotive connector housing | |
Gender | Female | |
Number of Rows | 1 | |
Series | Junior Power Timer | |
Colour | Natural | |
Height | 19.8mm | |
Width | 31mm | |
Depth | 31mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Type Automotive connector housing | ||
Gender Female | ||
Number of Rows 1 | ||
Series Junior Power Timer | ||
Colour Natural | ||
Height 19.8mm | ||
Width 31mm | ||
Depth 31mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- DE
TE Connectivity Junior Power Timer Connector Housings
A range of TE Connectivity Junior Power Timer Connector Housings.
Note
For a range of TE Connectivity Junior Power Timer Connector Housing Accessories see stock number 717-4458 typical.
TE Connectivity Automotive Connectors
Related links
- TE Connectivity, Junior Power Timer Automotive Connector Socket Natural 2 Way 1-1355668-2
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black 2 Way 2-1355668-2
- TE Connectivity, Econoseal J Mk I Automotive Connector Socket Natural 2 Way 172199-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 2 Way 1-967412-2
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 2 Way 1-967239-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 2 Way 282190-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black 2 Way 1355390-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Grey 2 Way 2-963210-1