TE Connectivity, TH 025 Automotive Connector Socket Natural Through Hole 12 Way, Solder Termination 1318772-2

Bulk discount available

Subtotal (1 tube of 23 units)*

£44.413

(exc. VAT)

£53.291

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
23 - 92£1.931£44.41
115 - 253£1.823£41.93
276 +£1.738£39.97

*price indicative

RS Stock No.:
164-1816
Mfr. Part No.:
1318772-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Type

Automotive wiring connector

Gender

Female

Number of Rows

2

Mounting Type

Through Hole

Series

TH 025

Colour

Natural

Termination Method

Solder

Height

15.5mm

Width

18.6mm

Depth

24.47mm

Housing Material

PBT

Contact Plating

Tin

Contact Material

Brass

COO (Country of Origin):
JP

TE Connectivity TH 025 Series PCB Header Connectors


TH 025 series PCB header connectors with a compact design and a high density 2.2 mm pitch. These TH 025 automotive header connectors feature board fixation screws for a secure connection to the PCB. The connector housings are made from either PBT or SPS and are colour coded for ease of identification. These TH 025 automotive header connectors are available with right angle or vertical mounting configurations

Features and Benefits


• Compact design with 2.2 mm high density pitch
• Board fixation screws for secure connection to PCB
• Colour coded housings for ease of identification

Applications


These TH 025 series automotive header connectors are for use in automotive safety security systems, convenience, driver information and body and chassis systems. Applications include mirrors, multimedia applications, display screens, airbag ECU and safety applications, switches, body controller management and dashboard applications.


TE Connectivity TH 025 Series Automotive Connectors


TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts

Related links