TE Connectivity, Timer Automotive Connector Plug 8 Way 969191-1
- RS Stock No.:
- 164-0933
- Mfr. Part No.:
- 969191-1
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£888.00
(exc. VAT)
£1,066.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1000 + | £0.888 | £888.00 |
*price indicative
- RS Stock No.:
- 164-0933
- Mfr. Part No.:
- 969191-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Type | Automotive connector housing | |
Gender | Male | |
Number of Rows | 2 | |
Series | Timer | |
Width | 25.1mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Type Automotive connector housing | ||
Gender Male | ||
Number of Rows 2 | ||
Series Timer | ||
Width 25.1mm | ||
- COO (Country of Origin):
- DE
TE Connectivity 2.8mm Junior Timer Connector Housings
2.8mm Junior Timer plug style connector housings for tab contacts made from PA 6.6
TE Connectivity Junior Timer Automotive Connectors
Related links
- TE Connectivity, Timer Automotive Connector Plug 8 Way 969191-1
- TE Connectivity, AMP Timer Connector System Male 8 Way
- TE Connectivity, Timer Automotive Connector Plug Grey Plug-In 12 Way 1-967627-5
- TE Connectivity, Timer Automotive Connector Plug Blue 15 Way 3-967628-1
- TE Connectivity, Timer Automotive Connector Plug Grey Plug-In 6 Way 1-965641-3
- TE Connectivity, Timer Automotive Connector Plug Grey Plug-In 9 Way 1-967626-4
- TE Connectivity, Timer Automotive Connector Plug Blue 9 Way 3-967626-1
- TE Connectivity, Timer Automotive Connector Plug Grey Cable Mount 4 Way 2-965261-1