TE Connectivity, Junior Power Timer Automotive Connector Socket Black 5 Way, Solder Termination 282193-1

Subtotal (1 bag of 600 units)*

£666.00

(exc. VAT)

£798.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
600 +£1.11£666.00

*price indicative

RS Stock No.:
164-0784
Distrelec Article No.:
304-51-824
Mfr. Part No.:
282193-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Automotive connector housing

Number of Contacts

5

Gender

Female

Series

Junior Power Timer

Colour

Black

Termination Method

Solder

Height

24.5mm

Width

40.4mm

Housing Material

Nylon

Depth

38.2mm

COO (Country of Origin):
IT

TE Connectivity Junior Power Timer Connector Housings with Secondary Locking


Junior Power timer receptacle style connector housings for socket contacts with a 5mm centreline. These receptacle housings are sealed and have a secondary locking mechanism.
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.

Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer


TE Connectivity Automotive Connectors

Related links