TE Connectivity Automotive Connector Plug White Panel Mount 16 Way 179631-1
- RS Stock No.:
- 164-0713
- Distrelec Article No.:
- 304-52-622
- Mfr. Part No.:
- 179631-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-0713
- Distrelec Article No.:
- 304-52-622
- Mfr. Part No.:
- 179631-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 16 | |
Type | Automotive connector housing | |
Gender | Male | |
Number of Rows | 2 | |
Current Rating | 10A | |
Mounting Type | Panel Mount | |
Colour | White | |
Width | 49.2mm | |
Housing Material | PBT | |
Depth | 26.2mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Type Automotive connector housing | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 10A | ||
Mounting Type Panel Mount | ||
Colour White | ||
Width 49.2mm | ||
Housing Material PBT | ||
Depth 26.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
TE Connectivity Diagnostic Connector Plug Housing
Diagnostic 16 position connector plug housing. For suitable receptacle contacts see stock number 712-2056
TE Connectivity Automotive Connectors
Related links
- TE Connectivity Automotive Connector Plug White Panel Mount 16 Way 179631-1
- TE Connectivity Automotive Connector Plug Black Panel Mount 16 Way 179631-2
- Molex Through Hole Termination 19429-0032
- Molex Solder Termination 51115-1601
- TE Connectivity Crimp Termination 966168-6
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 16 Way 1-963217-1
- TE Connectivity Automotive Connector Plug Black Through Hole 16 Way, Solder Termination 1-963215-1
- Molex Crimp Termination 98822-1020