TE Connectivity, .187 Series Automotive Connector Plug Black Cable Mount 2 Way 176146-2
- RS Stock No.:
- 164-0710
- Mfr. Part No.:
- 176146-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-0710
- Mfr. Part No.:
- 176146-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Type | Automotive connector housing | |
Gender | Male | |
Number of Rows | 1 | |
Mounting Type | Cable Mount | |
Series | .187 Series | |
Colour | Black | |
Height | 27.6mm | |
Width | 27.5mm | |
Housing Material | PBT | |
Depth | 31.6mm | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Type Automotive connector housing | ||
Gender Male | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series .187 Series | ||
Colour Black | ||
Height 27.6mm | ||
Width 27.5mm | ||
Housing Material PBT | ||
Depth 31.6mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- KR
TE Connectivity 187 Series Connector Housings
A range of 187 series connector plug and receptacle style housings
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed