TE Connectivity, Econoseal J 070 Mk II Automotive Connector Plug Black Cable Mount 2 Way 173090-2

Bulk discount available

Subtotal (1 bag of 100 units)*

£75.40

(exc. VAT)

£90.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 400£0.754£75.40
500 +£0.713£71.30

*price indicative

RS Stock No.:
164-0683
Distrelec Article No.:
304-64-829
Mfr. Part No.:
173090-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Type

Automotive Connector

Gender

Male

Number of Rows

1

Mounting Type

Cable Mount

Series

Econoseal J 070 Mk II

Colour

Black

Height

17.3mm

Width

20.6mm

Housing Material

PBT

Depth

28.6mm

COO (Country of Origin):
JP

TE Connectivity Econoseal J Mark II (+) Series Connector Housings


A range of Econoseal J Mark II (+) series waterproof receptacle and plug style automotive wire connector housings. The wire seals for these automotive connector housings can be loaded at the same time as the contacts are crimped and cavity plugs can be used to plug up unused cavities. The design of these receptacle and plug style wire connector housings allows mis-mating to be prevented thus avoiding contact damage. These Econoseal J Mark II (+) series automotive housings also have a plate inserted to detect the half-mating of contacts and a double lock feature.

Features and Benefits
• No. of Positions: 1, 2, 3, 4, 6, 8, 10, 12.
• Single circuit application
• Housing features include a 4.8 mm pitch
• Operating Temperature Range: -30 °C to +105 °C

Applications
Typically, this product is used in the wiring of sensors in the interior of motor hoods and used in the connections to electrical control systems under unreliable and extreme climate conditions.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed


TE Connectivity Econoseal Connector System


Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.


All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed

Related links