TE Connectivity, ELO Automotive Connector Socket Black Cable Mount 52 Way 1393450-3
- RS Stock No.:
- 164-0631
- Mfr. Part No.:
- 1393450-3
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-0631
- Mfr. Part No.:
- 1393450-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 52 | |
Type | Automotive connector housing | |
Gender | Female | |
Number of Rows | 4 | |
Mounting Type | Cable Mount | |
Series | ELO | |
Colour | Black | |
Height | 33.5mm | |
Width | 95.4mm | |
Housing Material | PBT | |
Depth | 46mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 52 | ||
Type Automotive connector housing | ||
Gender Female | ||
Number of Rows 4 | ||
Mounting Type Cable Mount | ||
Series ELO | ||
Colour Black | ||
Height 33.5mm | ||
Width 95.4mm | ||
Housing Material PBT | ||
Depth 46mm | ||
- COO (Country of Origin):
- PT
TE Connectivity Junior Power Timer/Micro Timer Connector Housings
Junior Power Timer/Micro Timer plug and receptacle style connector housings.
TE Connectivity Automotive Connectors