TE Connectivity, Econoseal III 070 Automotive Connector Through Hole 18 Way, Solder Termination 344103-1
- RS Stock No.:
- 164-0003
- Distrelec Article No.:
- 304-50-724
- Mfr. Part No.:
- 344103-1
- Brand:
- TE Connectivity
Subtotal (1 box of 195 units)*
£1,137.24
(exc. VAT)
£1,364.61
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 585 unit(s), ready to ship
Units | Per unit | Per Box* |
---|---|---|
195 + | £5.832 | £1,137.24 |
*price indicative
- RS Stock No.:
- 164-0003
- Distrelec Article No.:
- 304-50-724
- Mfr. Part No.:
- 344103-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 18 | |
Number of Rows | 3 | |
Mounting Type | Through Hole | |
Series | Econoseal III 070 | |
Termination Method | Solder | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 18 | ||
Number of Rows 3 | ||
Mounting Type Through Hole | ||
Series Econoseal III 070 | ||
Termination Method Solder | ||
- COO (Country of Origin):
- GB
TE Connectivity Econoseal III 070 Series Headers
Econoseal III 070 series automotive plug style wire to PCB through hole header connectors with a centerline of 5mm. These Econoseal III 070 automotive PCB headers are made from black nylon with polarization and mounting bosses for PCB alignment and have gold plated brass contacts.
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Related links
- TE Connectivity Solder Termination 344103-1
- TE Connectivity Solder Termination 344108-1
- TE Connectivity, Econoseal III 070 Automotive Connector Socket Black 18 Way 344106-1
- TE Connectivity, Econoseal III 070 Automotive Connector Socket 3 Way 344273-1
- TE Connectivity, Econoseal III 070 Automotive Connector 348461-1
- TE Connectivity, Econoseal III 070 Automotive Connector Socket Black Plug-In 36 Way 344111-1
- TE Connectivity 4.8mm Pitch 2 Row
- TE Connectivity 4.8mm Pitch 1 Row