TE Connectivity, Timer Automotive Connector Plug Black Plug-In 42 Way, Solder Termination 1-967280-1

Subtotal (1 tray of 100 units)*

£1,269.80

(exc. VAT)

£1,523.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +£12.698£1,269.80

*price indicative

RS Stock No.:
162-1727
Mfr. Part No.:
1-967280-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

PCB Header

Number of Contacts

42

Gender

Male

Number of Rows

3

Mounting Type

Plug-In

Series

Timer

Colour

Black

Termination Method

Solder

Height

32.5mm

Width

37.1mm

Depth

86mm

Housing Material

PBT

COO (Country of Origin):
HU

TE Connectivity Miscellaneous Automotive Connectors


A range of miscellaneous automotive connectors


TE Connectivity Automotive Connectors

Related links