TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 8 Way 929504-3
- RS Stock No.:
- 162-1709
- Mfr. Part No.:
- 929504-3
- Brand:
- TE Connectivity
Subtotal (1 box of 1600 units)*
£622.40
(exc. VAT)
£747.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1600 + | £0.389 | £622.40 |
*price indicative
- RS Stock No.:
- 162-1709
- Mfr. Part No.:
- 929504-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 8 | |
Gender | Female | |
Number of Rows | 2 | |
Mounting Type | Plug-In | |
Series | Junior Power Timer | |
Colour | Black | |
Height | 29.5mm | |
Width | 23mm | |
Depth | 37.6mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 8 | ||
Gender Female | ||
Number of Rows 2 | ||
Mounting Type Plug-In | ||
Series Junior Power Timer | ||
Colour Black | ||
Height 29.5mm | ||
Width 23mm | ||
Depth 37.6mm | ||
Housing Material PBT | ||
TE Connectivity Junior Power Timer Connector Housings
A range of TE Connectivity Junior Power Timer Connector Housings.
Note
For a range of TE Connectivity Junior Power Timer Connector Housing Accessories see stock number 717-4458 typical.
TE Connectivity Automotive Connectors
Related links
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 8 Way 929504-3
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 10 Way 929504-4
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 4 Way 929504-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 18 Way 929504-6
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 6 Way 929504-2
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black 6 Way 929504-2
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 8 Way 929505-3
- TE Connectivity Crimp Termination 929504-5