TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 6 Way 929505-2

Subtotal (1 bag of 800 units)*

£756.00

(exc. VAT)

£907.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
800 +£0.945£756.00

*price indicative

RS Stock No.:
162-1679
Mfr. Part No.:
929505-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Automotive connector housing

Number of Contacts

6

Gender

Female

Number of Rows

2

Mounting Type

Plug-In

Series

Junior Power Timer

Colour

Black

Height

22.6mm

Width

22.4mm

Depth

26mm

Housing Material

PBT

COO (Country of Origin):
BE

TE Connectivity Junior Power Timer Connector Housings


A range of TE Connectivity Junior Power Timer Connector Housings.

Note

For a range of TE Connectivity Junior Power Timer Connector Housing Accessories see stock number 717-4458 typical.


TE Connectivity Automotive Connectors

Related links