TE Connectivity, Junior Power Timer Automotive Connector Socket Green Cable Mount 2 Way 282189-4
- RS Stock No.:
- 161-9894
- Mfr. Part No.:
- 282189-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 1200 units)*
£1,472.40
(exc. VAT)
£1,766.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1200 + | £1.227 | £1,472.40 |
*price indicative
- RS Stock No.:
- 161-9894
- Mfr. Part No.:
- 282189-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Type | Automotive connector housing | |
Gender | Female | |
Number of Rows | 1 | |
Mounting Type | Cable Mount | |
Series | Junior Power Timer | |
Colour | Green | |
Height | 23mm | |
Width | 23.8mm | |
Housing Material | Nylon | |
Depth | 37.5mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Type Automotive connector housing | ||
Gender Female | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series Junior Power Timer | ||
Colour Green | ||
Height 23mm | ||
Width 23.8mm | ||
Housing Material Nylon | ||
Depth 37.5mm | ||
- COO (Country of Origin):
- IT
TE Connectivity Junior Power Timer Connector Housings with Secondary Locking
Junior Power timer receptacle style connector housings for socket contacts with a 5mm centreline. These receptacle housings are sealed and have a secondary locking mechanism.
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.
Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.
Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer
TE Connectivity Automotive Connectors
Related links
- TE Connectivity, Junior Power Timer Automotive Connector Socket Green Cable Mount 2 Way 282189-4
- TE Connectivity, Junior Power Timer Automotive Connector Socket Grey Cable Mount 2 Way 282189-2
- TE Connectivity Crimp Termination 282189-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 2 Way 282190-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 2 Way 964587-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 2 Way 85202-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 2 Way 282762-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 2 Way 1-967412-2