TE Connectivity, Timer Automotive Connector Plug Blue Cable Mount 21 Way 3-967630-1

Subtotal (1 box of 600 units)*

£787.20

(exc. VAT)

£944.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
600 +£1.312£787.20

*price indicative

RS Stock No.:
161-5507
Mfr. Part No.:
3-967630-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

21

Type

Automotive connector housing

Gender

Male

Number of Rows

3

Mounting Type

Cable Mount

Series

Timer

Colour

Blue

Width

42.5mm

Housing Material

Nylon

Depth

35.5mm

TE Connectivity Unsealed MCP 2.8mm Tab Housings


Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 typically.


TE Connectivity Multiple Contact Point System (MCP)

Related links