TE Connectivity, Micro Quadlok System Automotive Connector Socket Black, Brown Cable Mount 60 Way 284742-1
- RS Stock No.:
- 161-5157
- Mfr. Part No.:
- 284742-1
- Brand:
- TE Connectivity
Subtotal (1 box of 123 units)*
£1,114.872
(exc. VAT)
£1,337.871
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 246 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
123 + | £9.064 | £1,114.87 |
*price indicative
- RS Stock No.:
- 161-5157
- Mfr. Part No.:
- 284742-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 60 | |
Type | Automotive connector housing | |
Gender | Female | |
Number of Rows | 4 | |
Mounting Type | Cable Mount | |
Series | Micro Quadlok System | |
Colour | Black, Brown | |
Height | 80mm | |
Width | 46mm | |
Housing Material | Nylon | |
Depth | 74.4mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 60 | ||
Type Automotive connector housing | ||
Gender Female | ||
Number of Rows 4 | ||
Mounting Type Cable Mount | ||
Series Micro Quadlok System | ||
Colour Black, Brown | ||
Height 80mm | ||
Width 46mm | ||
Housing Material Nylon | ||
Depth 74.4mm | ||
- COO (Country of Origin):
- HU
TE Connectivity Micro Quadlok System (MQS) series Connector Housings
The MQS 2.54 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications. These MQS pin and receptacle housings are used to house MQS contacts. Hybrid versions of these MQS housings are available which are designed to house a combination of contact types. The stainless steel locking lances on the contacts achieve a high primary terminal locking force securing the contacts firmly in the connector housing. Sealed versions of these housings are available for waterproof protection and additional wire seals can be purchased separately.
Versions of these MQS connector housings are available with polarization and keying options to prevent mismating. Extra accessories including covers, levers and retainer housings are also available separately for some of these connector housings.
Features and Benefits
• Pitch : 2.54mm
• Polarization and keying to prevent mismating
• Sealed versions for waterproof connection
• Integral primary terminal locking force
• High density, compact design
Product Application Information
These MQS 2.54 mm connectors are designed to meet the demanding requirements of automotive applications. Applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems
Versions of these MQS connector housings are available with polarization and keying options to prevent mismating. Extra accessories including covers, levers and retainer housings are also available separately for some of these connector housings.
Features and Benefits
• Pitch : 2.54mm
• Polarization and keying to prevent mismating
• Sealed versions for waterproof connection
• Integral primary terminal locking force
• High density, compact design
Product Application Information
These MQS 2.54 mm connectors are designed to meet the demanding requirements of automotive applications. Applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems
2.54mm Tyco Micro Quadlok (MQS) System
Related links
- TE Connectivity Brown Cable Mount 60 Way 284742-1
- TE Connectivity Brown Cable Mount 94 Way 284743-1
- TE Connectivity, Micro Quadlok System Automotive Connector Socket Black Cable Mount 18 Way 1379102-1
- TE Connectivity, Micro Quadlok System Automotive Connector Socket Black 4 Way 1-967640-1
- TE Connectivity, Micro Quadlok System Automotive Connector Socket Black Cable Mount 18 Way 1355348-1
- TE Connectivity, Micro Quadlok System Automotive Connector Socket Black Cable Mount 3 Way 953697-1
- TE Connectivity, Micro Quadlok System Automotive Connector Socket Black Cable Mount 2 Way 284703-1
- TE Connectivity, Micro Quadlok System Automotive Connector Socket Black Cable Mount 81 Way 1473244-1