TE Connectivity, Econoseal J Mark II Automotive Connector Socket 16 Way 368047-1
- RS Stock No.:
- 161-4897
- Mfr. Part No.:
- 368047-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-4897
- Mfr. Part No.:
- 368047-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 16 | |
Gender | Female | |
Series | Econoseal J Mark II | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Gender Female | ||
Series Econoseal J Mark II | ||
- COO (Country of Origin):
- KR
TE Connectivity Econoseal J Mark II (+) Series Connector Housings
A range of Econoseal J Mark II (+) series waterproof receptacle and plug style automotive wire connector housings. The wire seals for these automotive connector housings can be loaded at the same time as the contacts are crimped and cavity plugs can be used to plug up unused cavities. The design of these receptacle and plug style wire connector housings allows mis-mating to be prevented thus avoiding contact damage. These Econoseal J Mark II (+) series automotive housings also have a plate inserted to detect the half-mating of contacts and a double lock feature.
Features and Benefits
• No. of Positions: 1, 2, 3, 4, 6, 8, 10, 12.
• Single circuit application
• Housing features include a 4.8 mm pitch
• Operating Temperature Range: -30 °C to +105 °C
Applications
Typically, this product is used in the wiring of sensors in the interior of motor hoods and used in the connections to electrical control systems under unreliable and extreme climate conditions.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Features and Benefits
• No. of Positions: 1, 2, 3, 4, 6, 8, 10, 12.
• Single circuit application
• Housing features include a 4.8 mm pitch
• Operating Temperature Range: -30 °C to +105 °C
Applications
Typically, this product is used in the wiring of sensors in the interior of motor hoods and used in the connections to electrical control systems under unreliable and extreme climate conditions.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Related links
- TE Connectivity, EconoSeal J Mark II Automotive Connector Socket 16 Way 368047-1
- TE Connectivity, EconoSeal J Mark II Automotive Connector Plug 16 Way 368050-1
- TE Connectivity, EconoSeal J Mark II Automotive Connector 2 Way 2822362-4
- TE Connectivity, EconoSeal J Mark II Automotive Connector Plug 2 Way 2822362-4
- TE Connectivity, EconoSeal J Mark II 3 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, EconoSeal J Mark II 10 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, EconoSeal J Mark II 6 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, EconoSeal J Mark II 8 Way TPA Lock for use with Automotive Connectors