TE Connectivity, Micro Quadlok System Automotive Connector Socket Black Cable Mount 18 Way 1-1355350-1
- RS Stock No.:
- 161-4811
- Mfr. Part No.:
- 1-1355350-1
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£913.00
(exc. VAT)
£1,096.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1000 + | £0.913 | £913.00 |
*price indicative
- RS Stock No.:
- 161-4811
- Mfr. Part No.:
- 1-1355350-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 18 | |
Gender | Female | |
Number of Rows | 2 | |
Mounting Type | Cable Mount | |
Series | Micro Quadlok System | |
Colour | Black | |
Height | 17.9mm | |
Width | 27.3mm | |
Depth | 30.8mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 18 | ||
Gender Female | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series Micro Quadlok System | ||
Colour Black | ||
Height 17.9mm | ||
Width 27.3mm | ||
Depth 30.8mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- HU
Micro Quadlok Accessories
A range of accessories for the TE Connectivity Micro-Power Quadlok System.
See stock number 680-1468 typical for a range of MQS connectors.
See stock number 680-1468 typical for a range of MQS connectors.
2.54mm Tyco Micro Quadlok (MQS) System
Related links
- TE Connectivity, Micro Quadlok System Automotive Connector Socket Black Cable Mount 18 Way 1-1355350-1
- TE Connectivity, Micro Quadlok System Automotive Connector Socket Black Cable Mount 18 Way 1355348-1
- TE Connectivity, Micro Quadlok System Automotive Connector Socket Black Cable Mount 18 Way 1379102-1
- TE Connectivity, AMP MCP 1.5K Automotive Connector Socket Black Cable Mount 18 Way 1718489-1
- TE Connectivity Crimp Termination 1-967616-1
- TE Connectivity, Micro Quadlok System Automotive Connector Socket Black Cable Mount 3 Way 953697-1
- TE Connectivity, Micro Quadlok System Automotive Connector Socket Black Cable Mount 2 Way 284703-1
- TE Connectivity, Micro Quadlok System Automotive Connector Socket Black Cable Mount 81 Way 1473244-1