TE Connectivity, Multilock Hybrid Automotive Connector Plug 12 Way 175442-1

Bulk discount available

Subtotal (1 bag of 100 units)*

£71.30

(exc. VAT)

£85.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 400£0.713£71.30
500 +£0.656£65.60

*price indicative

RS Stock No.:
161-4743
Mfr. Part No.:
175442-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Gender

Male

Series

Multilock Hybrid

COO (Country of Origin):
JP

TE Connectivity MULTILOCK 040/070 Cable Mount Hybrid I/O Plug Housing Connectors



TE Connectivity MULTILOCK Connectors and Contacts


This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.


Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres

Related links