TE Connectivity, MULTILOCK 025 Automotive Connector Plug Black Cable Mount 12 Way 1376675-1
- RS Stock No.:
- 161-4654
- Mfr. Part No.:
- 1376675-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£41.30
(exc. VAT)
£49.60
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 2,000 unit(s), ready to ship
Units | Per unit | Per Bag* |
---|---|---|
100 + | £0.413 | £41.30 |
*price indicative
- RS Stock No.:
- 161-4654
- Mfr. Part No.:
- 1376675-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Type | Automotive connector housing | |
Gender | Male | |
Number of Rows | 2 | |
Mounting Type | Cable Mount | |
Series | MULTILOCK 025 | |
Colour | Black | |
Height | 15.3mm | |
Width | 15.4mm | |
Housing Material | PBT | |
Depth | 18.5mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Type Automotive connector housing | ||
Gender Male | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series MULTILOCK 025 | ||
Colour Black | ||
Height 15.3mm | ||
Width 15.4mm | ||
Housing Material PBT | ||
Depth 18.5mm | ||
- COO (Country of Origin):
- JP
.025 Series Plug Housings
TE Connectivity TH 025 Series Automotive Connectors
TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts
Related links
- TE Connectivity, MULTILOCK 025 Automotive Connector Plug Black Cable Mount 12 Way 1376675-1
- TE Connectivity Solder Termination 1318853-2
- TE Connectivity, MULTILOCK 025/040 III Automotive Connector Plug Natural Panel Mount 35 Way 1123338-1
- TE Connectivity, MULTILOCK 025/040 III Automotive Connector Plug Natural Panel Mount 35 Way 1123340-1
- TE Connectivity, MULTILOCK 025/040 III Automotive Connector Plug Natural Panel Mount 34 Way 1123337-1
- TE Connectivity, 1452303-1 Automotive Connector Plug Black Cable Mount 12 Way 1452303-1
- TE Connectivity, HDSCS Automotive Connector Plug Black Cable Mount 12 Way 1-1564414-1
- TE Connectivity, AMP MCP 1.5/2.8 Automotive Connector Plug Black Cable Mount 12 Way 284844-1