TE Connectivity, Econoseal J Mk II+ Automotive Connector Socket Black 8 Way 174984-2
- RS Stock No.:
- 161-4651
- Mfr. Part No.:
- 174984-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 100 units)*
£115.80
(exc. VAT)
£139.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | £1.158 | £115.80 |
500 + | £1.065 | £106.50 |
*price indicative
- RS Stock No.:
- 161-4651
- Mfr. Part No.:
- 174984-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Type | Automotive connector housing | |
Gender | Female | |
Number of Rows | 2 | |
Series | Econoseal J Mk II+ | |
Colour | Black | |
Height | 30.7mm | |
Width | 27.9mm | |
Depth | 36.5mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Type Automotive connector housing | ||
Gender Female | ||
Number of Rows 2 | ||
Series Econoseal J Mk II+ | ||
Colour Black | ||
Height 30.7mm | ||
Width 27.9mm | ||
Depth 36.5mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- KR
TE Connectivity Econoseal J Mark II (+) Series Connector Housings
A range of Econoseal J Mark II (+) series waterproof receptacle and plug style automotive wire connector housings. The wire seals for these automotive connector housings can be loaded at the same time as the contacts are crimped and cavity plugs can be used to plug up unused cavities. The design of these receptacle and plug style wire connector housings allows mis-mating to be prevented thus avoiding contact damage. These Econoseal J Mark II (+) series automotive housings also have a plate inserted to detect the half-mating of contacts and a double lock feature.
Features and Benefits
• No. of Positions: 1, 2, 3, 4, 6, 8, 10, 12.
• Single circuit application
• Housing features include a 4.8 mm pitch
• Operating Temperature Range: -30 °C to +105 °C
Applications
Typically, this product is used in the wiring of sensors in the interior of motor hoods and used in the connections to electrical control systems under unreliable and extreme climate conditions.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Features and Benefits
• No. of Positions: 1, 2, 3, 4, 6, 8, 10, 12.
• Single circuit application
• Housing features include a 4.8 mm pitch
• Operating Temperature Range: -30 °C to +105 °C
Applications
Typically, this product is used in the wiring of sensors in the interior of motor hoods and used in the connections to electrical control systems under unreliable and extreme climate conditions.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Related links
- TE Connectivity, Econoseal J Mk II+ Automotive Connector Socket Black 8 Way 174984-2
- TE Connectivity, Econoseal J Mk II+ Automotive Connector Socket Black 12 Way 174663-2
- TE Connectivity, Econoseal J Mk II+ Automotive Connector Socket Black 6 Way 174264-2
- TE Connectivity, Econoseal J Mk II+ Automotive Connector Socket Black 3 Way 174359-2
- TE Connectivity, Econoseal J Mk II+ Automotive Connector Socket Black 10 Way 174657-2
- TE Connectivity, Econoseal J Mk II+ Automotive Connector Socket Black 2 Way 174354-2
- TE Connectivity, Econoseal J Mk II+ Automotive Connector Socket Black 4 Way 174259-2
- TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug Black 8 Way 2822393-1