TE Connectivity, MULTILOCK 025/040 III Automotive Connector Plug Natural Panel Mount 35 Way 1123338-1

Subtotal (1 bag of 100 units)*

£84.50

(exc. VAT)

£101.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,200 unit(s), ready to ship
Units
Per unit
Per Bag*
100 +£0.845£84.50

*price indicative

RS Stock No.:
161-4646
Mfr. Part No.:
1123338-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Automotive connector housing

Number of Contacts

35

Gender

Male

Number of Rows

4

Mounting Type

Panel Mount

Series

MULTILOCK 025/040 III

Colour

Natural

Height

23mm

Width

28.8mm

Depth

21mm

Housing Material

PBT

COO (Country of Origin):
JP

.025 Series Plug Housings



TE Connectivity TH 025 Series Automotive Connectors


TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts

Related links