TE Connectivity, Multilock Hybrid Automotive Connector 22 Way 917989-6
- RS Stock No.:
- 161-4250
- Mfr. Part No.:
- 917989-6
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£196.40
(exc. VAT)
£235.70
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 400 unit(s), ready to ship
Units | Per unit | Per Bag* |
---|---|---|
100 + | £1.964 | £196.40 |
*price indicative
- RS Stock No.:
- 161-4250
- Mfr. Part No.:
- 917989-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 22 | |
Series | Multilock Hybrid | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 22 | ||
Series Multilock Hybrid | ||
- COO (Country of Origin):
- JP
TE Connectivity MULTILOCK 040/070 Cable Mount Hybrid I/O Plug Housing Connectors
TE Connectivity MULTILOCK Connectors and Contacts
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.
Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Related links
- TE Connectivity, Multilock Hybrid Automotive Connector Plug 22 Way 917989-1
- TE Connectivity, Multilock .040 .070 Hybrid Automotive Connector Plug 22 Way 917989-6
- TE Connectivity, Multilock .040 .070 Hybrid Automotive Connector Plug 22 Way 917989-1
- TE Connectivity, Multilock Hybrid Automotive Connector 26 Way 917992-6
- TE Connectivity, Multilock Hybrid Automotive Connector Plug 16 Way 917981-6
- TE Connectivity, Multilock Hybrid Automotive Connector Plug 16 Way 174514-7
- TE Connectivity, Multilock Hybrid Automotive Connector Plug 16 Way 917981-1
- TE Connectivity, Multilock Hybrid Automotive Connector Plug 26 Way 917992-1