TE Connectivity, Multi-Interlock Mark II Automotive Connector Plug Natural 13 Way 172498-1

Bulk discount available

Subtotal (1 bag of 100 units)*

£143.50

(exc. VAT)

£172.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 400 unit(s), ready to ship
Units
Per unit
Per Bag*
100 - 400£1.435£143.50
500 +£1.32£132.00

*price indicative

RS Stock No.:
161-4180
Mfr. Part No.:
172498-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Automotive connector housing

Number of Contacts

13

Gender

Male

Number of Rows

2

Series

Multi-Interlock Mark II

Colour

Natural

Width

40mm

Depth

24mm

Housing Material

Nylon

COO (Country of Origin):
KR

TE Connectivity Series II Multiple Interlock Connector (MIC) Plug Style Housings


Series II Multiple Interlock Connector (MIC) plug style free hanging discrete wire connector housings made from 66 nylon designed for use in a wide range of low level and power circuit applications. These series II MIC plug connectors have positive locking, polarization and a high resistance to vibration and shock. The double row contact cavities of these series II MIC plug connectors accept snap-in receptacle contacts (see stock number 680-5081 typically) and a double-lock plate is available that aids contact loading and retention and prevents half-mating (see stock number 719-9012 typically)


TE Connectivity MIC (Multiple Interlock Connectors) Range

Related links