TE Connectivity, MULTILOCK 025/040 III Automotive Connector Plug Natural Panel Mount 35 Way 1123340-1
- RS Stock No.:
- 161-4178
- Mfr. Part No.:
- 1123340-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 100 units)*
£74.20
(exc. VAT)
£89.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | £0.742 | £74.20 |
500 + | £0.682 | £68.20 |
*price indicative
- RS Stock No.:
- 161-4178
- Mfr. Part No.:
- 1123340-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 35 | |
Gender | Male | |
Number of Rows | 4 | |
Mounting Type | Panel Mount | |
Series | MULTILOCK 025/040 III | |
Colour | Natural | |
Height | 23mm | |
Width | 26.6mm | |
Housing Material | PBT | |
Depth | 21mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 35 | ||
Gender Male | ||
Number of Rows 4 | ||
Mounting Type Panel Mount | ||
Series MULTILOCK 025/040 III | ||
Colour Natural | ||
Height 23mm | ||
Width 26.6mm | ||
Housing Material PBT | ||
Depth 21mm | ||
- COO (Country of Origin):
- JP
.025 Series Plug Housings
TE Connectivity TH 025 Series Automotive Connectors
TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts
Related links
- TE Connectivity, MULTILOCK 025/040 III Automotive Connector Plug Natural Panel Mount 35 Way 1123340-1
- TE Connectivity, MULTILOCK 025/040 III Automotive Connector Plug Natural Panel Mount 35 Way 1123338-1
- TE Connectivity, MULTILOCK 025/040 III Automotive Connector Plug Natural Panel Mount 34 Way 1123337-1
- TE Connectivity 22mm Pitch 3 Row
- TE Connectivity 2.2mm Pitch 4 Row
- TE Connectivity Solder Termination 776231-2
- TE Connectivity Solder Termination 1-776230-2
- TE Connectivity, MULTILOCK 40 III Automotive Connector Plug Natural 31 Way 353826-1