TE Connectivity Automotive Connector Socket Natural Through Hole 135 Way, Solder Termination 6376430-2
- RS Stock No.:
- 161-4114
- Mfr. Part No.:
- 6376430-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tube of 4 units)*
£96.54
(exc. VAT)
£115.848
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,996 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
4 - 8 | £24.135 | £96.54 |
12 - 48 | £22.205 | £88.82 |
52 + | £20.515 | £82.06 |
*price indicative
- RS Stock No.:
- 161-4114
- Mfr. Part No.:
- 6376430-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 135 | |
Type | Wire to Board Connector | |
Gender | Female | |
Number of Rows | 4 | |
Mounting Type | Through Hole | |
Colour | Natural | |
Termination Method | Solder | |
Height | 22.7mm | |
Width | 112.7mm | |
Housing Material | PBT | |
Depth | 36.35mm | |
Contact Material | Brass | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 135 | ||
Type Wire to Board Connector | ||
Gender Female | ||
Number of Rows 4 | ||
Mounting Type Through Hole | ||
Colour Natural | ||
Termination Method Solder | ||
Height 22.7mm | ||
Width 112.7mm | ||
Housing Material PBT | ||
Depth 36.35mm | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
TE Connectivity 025/040 Hybrid Headers
TE Connectivity 025/040 Hybrid Series
Related links
- TE Connectivity Automotive Connector Socket Natural Through Hole 135 Way, Solder Termination 6376430-2
- TE Connectivity Solder Termination 1318772-2
- TE Connectivity Solder Termination 1565749-1
- TE Connectivity Solder Termination 1318745-2
- TE Connectivity Solder Termination 1565476-1
- TE Connectivity Solder Termination 1318384-2
- TE Connectivity Solder Termination 1565373-4
- TE Connectivity Solder Termination 1376113-2