Molex, 64320 Automotive Connector Receptacle Brown Cable Mount 48 Way, Crimp Termination 643201319
- RS Stock No.:
- 151-2685
- Mfr. Part No.:
- 643201319
- Brand:
- Molex
Subtotal (1 box of 220 units)*
£3,763.98
(exc. VAT)
£4,516.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 220 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
220 + | £17.109 | £3,763.98 |
*price indicative
- RS Stock No.:
- 151-2685
- Mfr. Part No.:
- 643201319
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Receptacle Housing | |
Number of Contacts | 48 | |
Gender | Receptacle | |
Number of Rows | 4 | |
Current Rating | 12A | |
Mounting Type | Cable Mount | |
Series | 64320 | |
Colour | Brown | |
Termination Method | Crimp | |
Height | 40.1mm | |
Width | 34.9mm | |
Housing Material | PET | |
Depth | 53.2mm | |
Series Number | 64320 | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Receptacle Housing | ||
Number of Contacts 48 | ||
Gender Receptacle | ||
Number of Rows 4 | ||
Current Rating 12A | ||
Mounting Type Cable Mount | ||
Series 64320 | ||
Colour Brown | ||
Termination Method Crimp | ||
Height 40.1mm | ||
Width 34.9mm | ||
Housing Material PET | ||
Depth 53.2mm | ||
Series Number 64320 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
Molex Automotive Connector, 2.54mm Pitch, 12A Maximum Current Per Contact - 64320 Series - 643201319
Choose this Molex automotive connector for reliable signal transmission in the transportation industry. Its 48-pole setup allows you to control up to 48 circuits at the same time, reducing the space used in your PCB setup. The cable's durable PET housing provides protection from the impact and abrasion you'd expect in harsh environments. With a current rating of 12A, it can handle low-current and medium-current applications without risk of damage.
Features & Benefits
• Broad operating temperature range of -40°C to +125°C for use in extreme conditions
• Crimp termination method for a quick and secure link with cables
• Polarised construction to ensure accurate connections
• Integrated lock to mating part to prevent accidental disconnection in vibrating systems
• Crimp termination method for a quick and secure link with cables
• Polarised construction to ensure accurate connections
• Integrated lock to mating part to prevent accidental disconnection in vibrating systems
Applications
• Marine industry
• Agricultural equipment
• Agricultural equipment
How durable is this connector?
This automotive connector can withstand up to 20 mating cycles, so you can rely on it for long-term performance.
Related links
- Molex Crimp Termination 643201319
- Molex Automotive Connector Socket Brown Cable Mount 48 Way, Crimp Termination 64320-3319
- Molex Crimp Termination 64320-3319
- Molex Automotive Connector Socket Black Cable Mount 48 Way, Crimp Termination 64320-1311
- Molex Crimp Termination 34969-0142
- TE Connectivity Wire Termination 4-963210-1
- Molex Automotive Connector Socket Grey 48 Way, Crimp Termination 64320-1318
- Molex Crimp Termination 64320-1318